807-068-422-203

Heilind Number:EDA807-068-422-203
Manufacturer:EDAC
Manufacturer Number:807-068-422-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-422-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-422-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a vital component for seamless board-to-board connectivity. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature settings. With two rows and 68 positions, it offers ample connectivity options while maintaining a pitch of .156 inches for precise alignment. Crafted with copper alloy contacts, it guarantees efficient and stable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential choice for your electronic projects. Trust in the quality and performance of this green-colored connector to meet your connectivity needs with ease.