807-068-422-207

Heilind Number:EDA807-068-422-207
Manufacturer:EDAC
Manufacturer Number:807-068-422-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-422-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-422-207

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for top performance in demanding environments, this connector ensures reliable power delivery with an amperage rating of 5A. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers enhanced protection and longevity. With two rows of 68 positions each, it provides ample connectivity for your PCB setup. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for easy and precise mounting. Whether for industrial machinery or electronic devices, this connector is perfect for applications that require a robust and temperature-resistant solution. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in extreme conditions. Trust in our Card Edge Connector for seamless board-to-board connections in your projects.