807-068-422-212

Heilind Number:EDA807-068-422-212
Manufacturer:EDAC
Manufacturer Number:807-068-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-422-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-422-212

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for durable performance, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With two rows of 68 positions each, it offers ample connectivity for your circuitry. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Its straight mount orientation simplifies installation, making it a versatile solution for your board-to-board PCB connections. Elevate your electronic assemblies with this essential component.