807-068-424-203

Heilind Number:EDA807-068-424-203
Manufacturer:EDAC
Manufacturer Number:807-068-424-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-424-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-424-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a reliable and durable solution for your electronic projects. Designed with a pitch of .156 inches and featuring two rows of 68 positions, this connector offers seamless board-to-board connectivity. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensures high temperature resistance and safety. Crafted with precision, the contacts are constructed from Copper Alloy, guaranteeing excellent conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is suitable for a wide range of applications. Trust in its quality and efficiency for your next project.