807-068-424-208

Heilind Number:EDA807-068-424-208
Manufacturer:EDAC
Manufacturer Number:807-068-424-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-424-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-424-208

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector, designed for seamless integration in high-temperature environments. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and contact materials made of Copper Alloy, this connector ensures reliable performance with a current rating of 5A. Featuring two rows and a total of 68 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Suitable for straight mounting orientation, it operates efficiently within a wide temperature range of -40 to 105°C. Elevate your board-to-board connections with this essential component.