807-068-424-212

Heilind Number:EDA807-068-424-212
Manufacturer:EDAC
Manufacturer Number:807-068-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-424-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-424-212

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures safety and durability. With two rows of 68 positions in a .156-inch pitch, it provides ample connectivity for your circuitry. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Its straight mount orientation and .2-inch row spacing offer easy installation on your board. Operating flawlessly in temperature ranges from -40 to 105 °C, it meets the highest standards for performance and reliability. Upgrade your connectivity solutions with this essential component.