807-068-440-201

Heilind Number:EDA807-068-440-201
Manufacturer:EDAC
Manufacturer Number:807-068-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-440-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-440-201

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This green connector, crafted with precision and durability in mind, is a reliable choice for your electronic projects. With a maximum amperage of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. Featuring two rows and a total of 68 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures stable and low-resistance connections. With a pitch of .156 in and a row spacing of .2 in, this connector allows for easy and precise installation on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and suitable for a variety of applications. Trust in our Card Edge Connector for seamless and reliable connectivity in your electronic designs.