807-068-440-207

Heilind Number:EDA807-068-440-207
Manufacturer:EDAC
Manufacturer Number:807-068-440-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-440-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-440-207

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, it not only stands out visually but also offers a reliable amperage of 5 A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures both durability and safety. With two rows and 68 positions, this connector facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for your electronic projects. Impeccably engineered, this connector is a must-have in the realm of PCB connectivity.