807-068-440-212

Heilind Number:EDA807-068-440-212
Manufacturer:EDAC
Manufacturer Number:807-068-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-440-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-440-212

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme conditions. With a low pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connectivity for your electronic components. The two-row design with 68 positions allows for efficient data transmission and power delivery. Crafted from high-quality Copper Alloy, the contacts guarantee excellent conductivity and longevity. Its straight mount orientation facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications. Trust in its performance to streamline your board-to-board connections and elevate your electronic systems to the next level.