807-068-442-201

Heilind Number:EDA807-068-442-201
Manufacturer:EDAC
Manufacturer Number:807-068-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-442-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-442-201

Detailed Description

Enhance your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, it boasts a vibrant green hue and a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring durability in any environment. With two rows and 68 positions, it offers ample space for seamless connections. Crafted with precision, the connectors feature copper alloy contact material, guaranteeing reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Trust in its straight mount orientation for easy installation, making it a must-have component for any PCB setup. Elevate your connectivity game with this essential accessory.