807-068-442-203

Heilind Number:EDA807-068-442-203
Manufacturer:EDAC
Manufacturer Number:807-068-442-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-442-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-442-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for durability and reliability in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also meets stringent safety standards. With a low amperage of 5 A, it's perfect for a variety of applications. The two rows of copper alloy contacts, spaced at a pitch of .156 inches and row spacing of .2 inches, offer seamless connectivity and signal transmission. With 68 positions available, you have ample room for all your connections. Whether you're a professional in the field or a DIY enthusiast, this connector, with a straight mount orientation, is easy to install and use. Its wide operating temperature range of -40 to 105 °C ensures performance in extreme conditions. Trust in our product for all your board-to-board PCB connection needs.