807-068-442-204

Heilind Number:EDA807-068-442-204
Manufacturer:EDAC
Manufacturer Number:807-068-442-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-442-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-442-204

Detailed Description

Enhance your high-temperature PCB connectivity with our durable Card Edge Connector. Designed for reliable performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring robustness in demanding environments. With two rows and 68 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating seamlessly at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation and .156-inch pitch make it easy to integrate into your system. Trust in its 5A amperage rating for steady power delivery. Upgrade your connections with this essential component in the world of PCB technology.