807-068-442-207

Heilind Number:EDA807-068-442-207
Manufacturer:EDAC
Manufacturer Number:807-068-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-442-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-442-207

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and crafted with UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable operation even in high-temperature conditions. With a 5A amperage rating and Copper Alloy contact material, it guarantees efficient power transmission. Boasting two rows and a pitch of .156 inches, it accommodates 68 positions for versatile connectivity options. The straight mount orientation and -40 to 105 °C operating temperature range make it suitable for various applications, especially in PCB assembly. Trust in this connector for seamless board-to-board connections in your projects.