807-068-442-208

Heilind Number:EDA807-068-442-208
Manufacturer:EDAC
Manufacturer Number:807-068-442-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-442-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-442-208

Detailed Description

Enhance connectivity in high-temperature environments with our dual-row Card Edge Connector. Designed for reliability, it features a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts suitable for demanding applications. With a pitch of 0.156 inches and 68 positions, it ensures secure connections on PCBs. The straight mount orientation and a row spacing of 0.2 inches facilitate easy integration. Operating efficiently in a wide temperature range from -40 to 105 °C, it guarantees consistent performance. Ideal for various industrial and electronic setups, this connector is a dependable solution for your connectivity needs.