807-068-442-212

Heilind Number:EDA807-068-442-212
Manufacturer:EDAC
Manufacturer Number:807-068-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-442-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-442-212

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connector. This essential component, designed for efficient board-to-board PCB connectivity, boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With two rows and 68 positions, it caters to diverse connection needs, while its copper alloy contact material ensures optimal conductivity. The .156-inch pitch and .2-inch row spacing facilitate seamless installation, maintaining precision in high-demand environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliability and longevity in critical applications. Upgrade your setup with this Straight-mount, 5A powerhouse and experience seamless connectivity like never before.