807-068-455-202

Heilind Number:EDA807-068-455-202
Manufacturer:EDAC
Manufacturer Number:807-068-455-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-455-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-455-202

Detailed Description

Enhance your circuit board connections with our high-temp card edge connector in vibrant green. Designed for optimal performance, this connector boasts a 5A amperage, ideal for power-intensive applications. Constructed with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and reliable conductivity. Featuring two rows with 68 positions and a .156-inch pitch, it offers ample connectivity options. With a straight mount orientation and -40 to 105°C operating temperature range, it's suitable for various environments. Upgrade your PCB setup with this essential component, a standout in our collection of board-to-board connectors.