807-068-455-203

Heilind Number:EDA807-068-455-203
Manufacturer:EDAC
Manufacturer Number:807-068-455-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-455-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-455-203

Detailed Description

Upgrade your PCB connections with this high-temperature card edge connector, designed for reliable performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector offers enhanced durability and safety. Featuring two rows of 68 positions each, it allows for efficient data transmission. The copper alloy contacts ensure a secure and stable connection, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Rated for an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation further enhances versatility. Trust in this connector for seamless board-to-board connections in your electronic projects.