807-068-455-207

Heilind Number:EDA807-068-455-207
Manufacturer:EDAC
Manufacturer Number:807-068-455-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-455-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-455-207

Detailed Description

Enhance the reliability and performance of your high-temperature applications with our Green High Temp Card Edge Connector. Designed for seamless board-to-board connections, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for optimal conductivity. With a double row configuration and 68 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Upgrade your PCB connections with this essential component.