807-068-455-212

Heilind Number:EDA807-068-455-212
Manufacturer:EDAC
Manufacturer Number:807-068-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-455-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-455-212

Detailed Description

Enhance the connectivity of your high-temperature applications with our robust High Temp Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in demanding environments. With two rows and 68 positions, it offers ample connectivity options for your PCB setups. The copper alloy contacts provide efficient power transmission, rated at 5A. Designed for seamless integration, this connector has a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Elevate your connectivity solutions with this essential component from our range of PCB connectors.