807-068-456-201

Heilind Number:EDA807-068-456-201
Manufacturer:EDAC
Manufacturer Number:807-068-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-456-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-456-201

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector. Designed for optimal performance, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic assemblies. Boasting a total of 68 positions, this connector facilitates efficient signal transmission. Its straight mount orientation and reliable operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your PCB setup with this essential component.