807-068-456-202

Heilind Number:EDA807-068-456-202
Manufacturer:EDAC
Manufacturer Number:807-068-456-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-456-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-456-202

Detailed Description

Enhance connectivity in high-temperature environments with this Green High Temp Card Edge Connector. Designed for optimal performance, it boasts a 5 A amperage and features a durable UL 94V-0 Diallyl Phthalate housing. With two rows and 68 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in the realm of PCB connectors. Trust in its quality and efficiency to meet your connectivity needs with ease.