807-068-456-203

Heilind Number:EDA807-068-456-203
Manufacturer:EDAC
Manufacturer Number:807-068-456-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-456-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-456-203

Detailed Description

Enhance your high-temperature connectivity solutions with our advanced Card Edge Connector. Designed for superior performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a current rating of 5 A, it ensures reliable power transmission for your applications. The two-row design with 68 positions offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy installation on your PCBs. The straight mount orientation allows for seamless integration, and its wide operating temperature range of -40 to 105 °C ensures stability even in extreme conditions. Trust in this high-quality connector for your Board To Board PCB connections, and experience uncompromising performance.