807-068-456-204

Heilind Number:EDA807-068-456-204
Manufacturer:EDAC
Manufacturer Number:807-068-456-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-456-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-456-204

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance. With 68 positions spread across 2 rows, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing make for easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. Its straight mount orientation adds to its versatility, while the 5A amperage capacity guarantees robust power transmission. Upgrade your connectivity solutions with this essential component.