807-068-456-208

Heilind Number:EDA807-068-456-208
Manufacturer:EDAC
Manufacturer Number:807-068-456-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-456-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-456-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. With a robust housing made of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, this connector ensures reliable power transmission at the industry-standard amperage of 5 A. Featuring two rows and a pitch of .156 inches, it offers seamless integration for your 68-position setup. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.