807-068-458-201

Heilind Number:EDA807-068-458-201
Manufacturer:EDAC
Manufacturer Number:807-068-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-458-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-458-201

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for optimal performance, this connector features 68 positions in a dual-row layout, perfect for complex circuitry. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a maximum amperage of 5A and copper alloy contacts, it guarantees reliable power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on the board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of industrial applications. Its right-angle mount orientation offers flexibility in PCB layouts. Upgrade your connectivity solutions with this essential component.