807-068-458-202

Heilind Number:EDA807-068-458-202
Manufacturer:EDAC
Manufacturer Number:807-068-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-458-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-458-202

Detailed Description

Enhance your high-temperature electronic connections with this durable Card Edge Connector. Designed for optimum performance, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. With two rows of 68 positions each, this connector offers ample connectivity for your PCB setups. The contact material, crafted from robust Copper Alloy, guarantees efficient signal transmission. Operating effectively in a wide temperature range from -40 to 105 °C, it's ideal for demanding industrial environments. Its right-angle mount orientation and a pitch of .156 inches make it easy to integrate seamlessly into your circuit layouts. Upgrade your connectivity solutions with this essential component.