807-068-458-203

Heilind Number:EDA807-068-458-203
Manufacturer:EDAC
Manufacturer Number:807-068-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-458-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-458-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for seamless data transfer in electronic systems. Boasting a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance, with a robust amperage rating of 5A. Crafted from UL 94V-0 Diallyl Phthalate, it ensures superior durability and heat resistance, making it ideal for high-temperature environments. Featuring two rows of 68 positions each, along with copper alloy contacts, it guarantees reliable and efficient transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the right-angle mount orientation offers flexibility in installation. With an operating temperature range of -40 to 105°C, this connector is built to withstand harsh conditions, making it a must-have in your connectivity arsenal. Upgrade your system with this essential component and experience seamless performance like never before.