807-068-458-204

Heilind Number:EDA807-068-458-204
Manufacturer:EDAC
Manufacturer Number:807-068-458-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-458-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-458-204

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a dual-row layout and 68 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contacts, along with a pitch of .156 inches and row spacing of .2 inches, guarantee reliable signal transmission. Its right-angle mount orientation allows for seamless integration into your system, while the wide operating temperature range of -40 to 105 °C ensures stability in extreme conditions. Upgrade your setup with this essential component, a must-have in the world of high-performance electronics.