807-068-458-207

Heilind Number:EDA807-068-458-207
Manufacturer:EDAC
Manufacturer Number:807-068-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-458-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-458-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability, while the Copper Alloy contacts guarantee efficient power transmission. With two rows and 68 positions, this connector offers ample connectivity options. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration into your system. The right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Upgrade your setup with this essential component for enhanced functionality and longevity.