807-068-458-212

Heilind Number:EDA807-068-458-212
Manufacturer:EDAC
Manufacturer Number:807-068-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-458-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-458-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a current rating of 5 A and two rows of contacts crafted from high-quality Copper Alloy, it guarantees reliable power transmission. The .156-inch pitch and .2-inch row spacing make for easy installation, while the 68 positions accommodate a variety of connections. Perfect for right-angle mounting, it offers flexibility in board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your electronic projects.