807-068-459-201

Heilind Number:EDA807-068-459-201
Manufacturer:EDAC
Manufacturer Number:807-068-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-459-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-459-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a two-row configuration with a total of 68 positions, ensuring seamless communication between boards. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable power transmission at a maximum of 5A. The .156-inch pitch and .2-inch row spacing provide efficient signal transfer, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a perfect choice for industrial and high-temperature environments. Upgrade your connectivity solutions with this essential component, ideal for various applications in the electronics industry.