807-068-459-202

Heilind Number:EDA807-068-459-202
Manufacturer:EDAC
Manufacturer Number:807-068-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-459-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-459-202

Detailed Description

Enhance your PCB connections with our cutting-edge High Temp Card Edge Connector in a striking green hue. Designed for optimal performance, this connector boasts a 5 A amperage capacity and features a durable UL 94V-0 Diallyl Phthalate housing. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your electronic devices. The right-angle mount orientation and 68 positions ensure versatile installation options, while the wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Trust in our top-of-the-line connector for efficient and secure board-to-board connections.