807-068-459-203

Heilind Number:EDA807-068-459-203
Manufacturer:EDAC
Manufacturer Number:807-068-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-459-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-459-203

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector, specifically designed for high temperature environments. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, this connector ensures reliable conductivity at a maximum of 5A. Featuring two rows of 68 positions with a pitch of .156 inches and row spacing of .2 inches, it allows for efficient and secure board-to-board connections. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees suitability for various applications. Elevate your PCB connections with this essential component.