807-068-459-207

Heilind Number:EDA807-068-459-207
Manufacturer:EDAC
Manufacturer Number:807-068-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-459-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-459-207

Detailed Description

Enhance your electronic connections with this high-temp, dual-row Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at up to 5A. With 68 positions and a .156" pitch, this connector offers ample connectivity for your PCB setups. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications.Upgrade your interconnection system with this green Card Edge Connector.