807-068-459-212

Heilind Number:EDA807-068-459-212
Manufacturer:EDAC
Manufacturer Number:807-068-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-459-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-459-212

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a 5A amperage capacity and copper alloy contact material, it ensures reliable power transmission. Boasting a double-row configuration and a total of 68 positions, it offers ample space for your PCB connections. The .156-inch pitch and .2-inch row spacing make for easy installation on your boards. Its right-angle mount orientation allows for efficient cable management. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your PCB connectivity with this high-performance Card Edge Connector.