807-068-460-207

Heilind Number:EDA807-068-460-207
Manufacturer:EDAC
Manufacturer Number:807-068-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-460-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-460-207

Detailed Description

Experience high performance with our High Temp Card Edge Connector, a must-have for your electronics projects. This connector, featuring a vibrant green color, boasts a robust design with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a double row layout and 68 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, making it ideal for board-to-board PCB connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this Straight-mount orientation connector and enjoy seamless connectivity like never before.