807-068-460-208

Heilind Number:EDA807-068-460-208
Manufacturer:EDAC
Manufacturer Number:807-068-460-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-460-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-460-208

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in a vibrant green hue. Designed for reliability, it boasts a 5A amperage capacity and features a sturdy housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of 68 copper alloy contact positions, it offers seamless connectivity for your electronic components. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mounting orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your PCB assembly needs. Perfect for various applications, it guarantees efficient and consistent performance in demanding environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.