807-068-500-201

Heilind Number:EDA807-068-500-201
Manufacturer:EDAC
Manufacturer Number:807-068-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-500-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-500-201

Detailed Description

Enhance connectivity and performance with our High Temp Card Edge Connector. Designed for industrial applications, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability even in high-temperature environments. With a double-row configuration and 68 positions, it offers ample connectivity options. The copper alloy contacts provide reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration onto PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent performance under varying conditions. Trust in this green-colored connector for secure and efficient board-to-board connections in your electronic systems.