807-068-500-204

Heilind Number:EDA807-068-500-204
Manufacturer:EDAC
Manufacturer Number:807-068-500-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-500-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-500-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking green. Designed for durability and performance, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in harsh conditions. With two rows of precision-engineered Copper Alloy contacts spaced at .156 inches pitch and .2 inches row spacing, it offers seamless integration on your circuit board. Boasting 68 positions and a 5A amperage rating, it provides ample room for multiple connections while maintaining efficient power transmission. Perfect for board-to-board applications, its straight mount orientation offers easy installation. Operate with confidence in a wide temperature range from -40 to 105°C, making it suitable for various environments. Upgrade your connectivity solutions with this essential component.