807-068-520-202

Heilind Number:EDA807-068-520-202
Manufacturer:EDAC
Manufacturer Number:807-068-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-520-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-520-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. This durable connector, with a housing crafted from UL 94V-0 Diallyl Phthalate, is designed for high-performance applications, offering a current rating of 5 A. Featuring two rows of 68 positions each, it ensures efficient data transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for various industrial environments. Upgrade your connectivity solutions with this essential component.