807-068-520-203

Heilind Number:EDA807-068-520-203
Manufacturer:EDAC
Manufacturer Number:807-068-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-520-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-520-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector is designed for durability and performance in high-temperature environments, making it ideal for a wide range of applications. With a 5A amperage rating and housing material crafted from UL 94V-0 Diallyl Phthalate, you can trust in its reliability. The connector boasts two rows with a total of 68 positions, allowing for ample connectivity options. Its copper alloy contact material ensures optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Whether for industrial machinery or electronic devices, this connector is a versatile and essential component. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance its usability. Upgrade your PCB assembly with this high-quality connector, a must-have in any engineer's toolkit.