807-068-520-204

Heilind Number:EDA807-068-520-204
Manufacturer:EDAC
Manufacturer Number:807-068-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-520-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-520-204

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our durable Card Edge Connector. Designed for reliability in challenging environments, this green connector features a dual-row configuration with 68 positions, ensuring seamless PCB-to-PCB connections. The copper alloy contacts and UL 94V-0 Diallyl Phthalate housing guarantee robust performance, while a 5A amperage rating accommodates power-hungry applications. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial projects. Trust in its straight mount orientation for easy installation and maintenance, making it a valuable component in your electronic systems. Upgrade your connectivity solutions with this essential board-to-board PCB connector.