807-068-520-212

Heilind Number:EDA807-068-520-212
Manufacturer:EDAC
Manufacturer Number:807-068-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-520-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-520-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also durable with a UL 94V-0 Diallyl Phthalate housing material. Boasting a current rating of 5A, it ensures reliable power transmission. Its dual-row design, with 68 positions and a pitch of .156 inches, allows for efficient and secure PCB connections. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications in the industrial and electronic sectors. Upgrade your connectivity solutions with this essential component.