807-068-522-202

Heilind Number:EDA807-068-522-202
Manufacturer:EDAC
Manufacturer Number:807-068-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-522-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-522-202

Detailed Description

Enhance your high-temperature circuit connections with our innovative Card Edge Connector. Designed for optimal performance, this connector features a robust UL 94V-0 Diallyl Phthalate housing for durability and reliability. With two rows and 68 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Choose this connector for seamless board-to-board connections in your next project.