807-068-522-207

Heilind Number:EDA807-068-522-207
Manufacturer:EDAC
Manufacturer Number:807-068-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-522-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-522-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, its green housing crafted from UL 94V-0 Diallyl Phthalate ensures durability even in challenging conditions. With a dual-row configuration and 68 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts, rated for 5A, guarantee efficient power transfer, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in demanding industries.