807-068-524-201

Heilind Number:EDA807-068-524-201
Manufacturer:EDAC
Manufacturer Number:807-068-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-524-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-524-201

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a current rating of 5 A, it ensures reliable power transmission. The two-row configuration offers ample connectivity, with 68 positions for seamless integration. Crafted from robust Copper Alloy, the contacts guarantee secure and efficient data transfer. A pitch of .156 inches and row spacing of .2 inches allow for easy installation on PCBs. The straight mount orientation further simplifies assembly. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a versatile and dependable choice for your electronic projects.