807-068-540-207

Heilind Number:EDA807-068-540-207
Manufacturer:EDAC
Manufacturer Number:807-068-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-540-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-540-207

Detailed Description

Elevate your high-temperature PCB connections with our Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Boasting a dual-row configuration with 68 positions and a .156-inch pitch, it facilitates seamless board-to-board connections with precision and efficiency. The copper alloy contacts guarantee reliable conductivity, while the 5A amperage rating accommodates power-intensive applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a steadfast solution for critical electronic systems. Its straight mount orientation and .2-inch row spacing offer versatility in installation, making it a cornerstone component in your PCB assembly. Elevate your high-temperature PCB connections with our Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Boasting a dual-row configuration with 68 positions and a .156-inch pitch, it facilitates seamless board-to-board connections with precision and efficiency. The copper alloy contacts guarantee reliable conductivity, while the 5A amperage rating accommodates power-intensive applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a steadfast solution for critical electronic systems. Its straight mount orientation and .2-inch row spacing offer versatility in installation, making it a cornerstone component in your PCB assembly.