807-068-540-212

Heilind Number:EDA807-068-540-212
Manufacturer:EDAC
Manufacturer Number:807-068-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-540-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-540-212

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connector, designed for efficient power transmission. With a durable housing made of UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, it ensures reliable performance even in harsh environments. Featuring two rows of 68 positions at a pitch of .156 inches and row spacing of .2 inches, it offers versatile connectivity options for your PCBs. The straight mount orientation makes installation easy, while its 5A amperage rating and wide operating temperature range of -40 to 105°C guarantee stable operation. Suitable for a variety of applications, this connector is a must-have for your electronic projects.