807-068-542-201

Heilind Number:EDA807-068-542-201
Manufacturer:EDAC
Manufacturer Number:807-068-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-542-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-542-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant Green color and is built to withstand the most demanding industrial environments. With an amperage rating of 5 A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate, guaranteeing exceptional durability. Boasting two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless connectivity for up to 68 positions. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse conditions. Ideal for a range of applications, this Card Edge Connector is a must-have for any PCB setup.