807-068-542-203

Heilind Number:EDA807-068-542-203
Manufacturer:EDAC
Manufacturer Number:807-068-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-542-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-542-203

Detailed Description

Enhance your high-temperature PCB connectivity with our two-row Card Edge Connector, designed for optimal performance in demanding environments. With a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both safety and visibility. Each of the 68 positions features Copper Alloy contacts, guaranteeing reliable power delivery with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing allow for secure attachment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications, making it an essential component for your PCB connectivity needs. Elevate your design with this high-quality Card Edge Connector.